Filter Your Search
1 - 2 of 2 results
|
FSB200C1Y00
Baumer Electric Ag
|
Check for Price | Yes | Active | 5 ms | 1.2 m | PROXIMITY SENSOR,PHOTOELECTRIC | 150 °C | -60 °C | CYLINDRICAL | CABLE | 17 mm | 4 mm | BAUMER ELECTRIC AG | compliant | STAINLESS STEEL | |||||||||||||||||||||||||||
|
FSB200
Diotec Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | NO | BRIDGE, 4 ELEMENTS | 2 mA | R-PSIP-W4 | Not Qualified | 125 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | DIOTEC ELECTRONICS CORP | unknown | R-PSIP-W4 | EAR99 | 8541.10.00.80 | 50 V | SILICON | BRIDGE RECTIFIER DIODE | 1 V | 50 A | 4 | 1 | UL RECOGNIZED | 50 V | 10 pA | 200 ns |