Parametric results for: fsa831l10x under Power Management Circuits

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: fsa831l10x
Select parts from the table below to compare.
Compare
Compare
FSA831L10X-F131
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete e4 1 260 30 NICKEL PALLADIUM GOLD FAIRCHILD SEMICONDUCTOR CORP compliant EAR99 8542.39.00.01
FSA831L10X
onsemi
Check for Price Yes Obsolete 5 V 4 V 6 V 400 µA 1 YES NO POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-XQCC-N10 e4 Not Qualified 1 85 °C -40 °C 260 30 10 UNSPECIFIED HVQCCN LCC10,.06X.08,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1.6 mm 2.1 mm 550 µm ONSEMI compliant EAR99 8542.39.00.01 UQFN-10 MICROPAK-10 523AZ onsemi
FSA831L10X
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 5 V 4 V 6 V 400 µA 1 YES NO POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-XQCC-N10 e4 Not Qualified 1 85 °C -40 °C 260 30 10 UNSPECIFIED HVQCCN LCC10,.06X.08,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1.6 mm 2.1 mm 550 µm FAIRCHILD SEMICONDUCTOR CORP compliant EAR99 8542.39.00.01 MICROPAK MLP 1.60 X 2.10 MM, 0.50 MM PITCH, MO-255UABD, MICROPAK-10 10LD,MICROPAK,JEDEC MO255,1.6 X 2.1MM (PREMOLDED) 10