Parametric results for: fsa110 under Multiplexers or Switches

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: fsa110
Select parts from the table below to compare.
Compare
Compare
FSA110UMX
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred e4 1 260 30 NICKEL PALLADIUM GOLD FAIRCHILD SEMICONDUCTOR CORP UMLP 10 10LD,UMLP,QUAD,ULTRATHIN MLP, 1.4 X 1.8MM BODY compliant EAR99 8542.39.00.01 DPST
FSA110K8X
onsemi
Check for Price Yes Yes Obsolete YES 2 R-PDSO-G8 e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TIN GULL WING 500 µm DUAL ONSEMI 846AN compliant 8542.39.00.01 DPST US-8 2.3 mm 2 3 Ω VSSOP 900 µm 4.3 V 2.7 V 3 V INDUSTRIAL 2 mm
FSA110UMX
onsemi
Check for Price Yes Obsolete YES 2 R-PQCC-N10 e4 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 400 µm QUAD ONSEMI UQFN-10 523BC compliant 8542.39.00.01 DPST MLP-10 1.8 mm 2 3 Ω VQCCN 550 µm 4.3 V 2.7 V 3 V INDUSTRIAL 1.4 mm onsemi
FSA110CA
Transpro Electronics Corp
Check for Price Obsolete 152 V 110 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL YES 94 V TRANSPRO ELECTRONICS CORP unknown EAR99 8541.10.00.50
FSA110C
Transpro Electronics Corp
Check for Price Obsolete 158 V 110 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL YES 89.2 V TRANSPRO ELECTRONICS CORP unknown EAR99 8541.10.00.50
FSA110A
Transpro Electronics Corp
Check for Price Obsolete 152 V 110 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL YES 94 V TRANSPRO ELECTRONICS CORP unknown EAR99 8541.10.00.50
FSA110
Transpro Electronics Corp
Check for Price Obsolete 158 V 110 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL YES 89.2 V TRANSPRO ELECTRONICS CORP unknown EAR99 8541.10.00.50
FSA110K8X
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred e3 1 260 30 MATTE TIN FAIRCHILD SEMICONDUCTOR CORP VSOP 8 8LD, US8, JEDEC MO-187, 2.3MM WIDE compliant EAR99 8542.39.00.01 DPST