Filter Your Search
1 - 3 of 3 results
|
FS792BZB
Cypress Semiconductor
|
Check for Price | Obsolete | YES | CLOCK GENERATOR, OTHER | CMOS | R-PDSO-G8 | Not Qualified | e0 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | CYPRESS SEMICONDUCTOR CORP | SOP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
IMIFS792BZT
Cypress Semiconductor
|
Check for Price | No | Obsolete | 70 MHz | 140 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 5V SUPPLY | 55 mA | 3.63 V | 2.97 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | CYPRESS SEMICONDUCTOR CORP | 0.150 INCH, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||
|
IMIFS792BZ
Cypress Semiconductor
|
Check for Price | No | Obsolete | 70 MHz | 140 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 5V SUPPLY | 55 mA | 3.63 V | 2.97 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | CYPRESS SEMICONDUCTOR CORP | 0.150 INCH, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 |