Filter Your Search
1 - 4 of 4 results
|
FS56-020-C2
Triad Magnetics
|
$3.9721 | Yes | Yes | Active | 230 V | 1.5 kV | 28 V | 40 mA | 28 V | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 1.1 VA | CUL; UL | THROUGH HOLE MOUNTED | NO | 23.81 mm | 34.93 mm | 28.58 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | |||||||
|
FS56-020
Triad Magnetics
|
$7.2618 | Yes | Yes | Active | 230 V | 1.5 kV | 28 V | 40 mA | 28 V | SPLIT BOBBIN POWER TRANSFORMER | POWER | NO | NO | 2 | 2 | DUAL 115V | 1.1 VA | CUL; UL | THROUGH HOLE MOUNTED | NO | 23.81 mm | 34.93 mm | 28.58 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | |||||
|
FS56-020-C2-B
Triad Magnetics
|
Check for Price | Yes | Active | 4200 kV | 28 V | 20 mA | 28 V | 20 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 1.1 VA | THROUGH HOLE MOUNTED | BULK | NO | 39.67 mm | 66.67 mm | 55.55 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | ||||||||
|
FS56-020
MAGNETEK Inc
|
Check for Price | Contact Manufacturer | 20 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1.1 VA | UL | MAGNETEK INC | unknown | EAR99 | 8504.31.40.35 |