Parametric results for: fs0201ma00bu under Silicon Controlled Rectifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: fs0201ma00bu
Select parts from the table below to compare.
Compare
Compare
FS0201MA00BU
Fagor Electrónica
Check for Price Yes Yes Active 800 A 500 µA 5 mA 20 µA 600 V 1.25 A SCR SINGLE 15 V/us 800 mV 25 A 600 V TO-92 O-PBCY-T3 e3 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO Matte Tin (Sn) THROUGH-HOLE BOTTOM FAGOR ELECTRONICA S COOP TO-92 PLASTIC PACKAGE-3 3 not_compliant EAR99 8541.30.00.80