Filter Your Search
1 - 2 of 2 results
|
FRTELE016
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 16.384 MHz | 25 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 V | 300 mV | 4 ns | NO | 100 ppm | 10 % | 4 ns | 10 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.4mm | PERICOM SEMICONDUCTOR CORP | DILCC6,.2 | compliant | EAR99 | Clock | |||
|
FRTELE016
Diodes Incorporated
|
Check for Price | Yes | Active | 16.384 MHz | 25 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 V | 300 mV | 4 ns | NO | 100 ppm | 10 % | 4 ns | 10 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.4mm | DIODES INC | DILCC6,.2 | compliant | EAR99 | Clock | Diodes Incorporated |