Filter Your Search
1 - 1 of 1 results
|
FRM100GR-73-39R
YAGEO Corporation
|
Check for Price | Yes | Active | 39 Ω | 2 % | 1 W | Axial | 60 s | FIXED RESISTOR - FUSIBLE | METAL FILM | FLAME PROOF, FUSING POWER: 25 TIMES RATED POWER | 300 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 800 µm | 35 mm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 |