Filter Your Search
1 - 2 of 2 results
|
FRK260H4
Harris Semiconductor
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 46 A | 70 mΩ | RADIATION HARDENED | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 W | 150 W | 100 A | SILICON | 1.2 µs | 950 ns | TO-204AE | O-MBFM-P2 | e0 | Not Qualified | 150 °C | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | HARRIS SEMICONDUCTOR | FLANGE MOUNT, O-MBFM-P2 | unknown | EAR99 | 8541.29.00.95 | ||
|
FRK260H4
Intersil Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 46 A | 70 mΩ | RADIATION HARDENED | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 W | 150 W | 100 A | SILICON | 1.2 µs | 950 ns | TO-204AE | O-MBFM-P2 | e0 | Not Qualified | 150 °C | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | INTERSIL CORP | not_compliant | EAR99 | 8541.29.00.95 |