Filter Your Search
1 - 3 of 3 results
|
FREQCFPT-9055FP4C
C-MAC Automotive
|
Check for Price | No | No | Contact Manufacturer | 1 % | 1 PPM/FIRST YEAR | 50 pF | 5 V | ACMOS | CFPT-9055 | TRI-STATE; ENABLE/DISABLE FUNCTION | 4.5 V | 500 mV | 2 ns | NO | 80 MHz | 1 MHz | 2 ns | 5.5 V | 4.5 V | 45/55 % | 50 °C | SURFACE MOUNT | YES | 14.7mm x 9.2mm x 6.2mm | C-MAC MICROTECHNOLOGY | unknown | Clock | ||||
|
FREQCFPT-9055FP4CLF
C-MAC Automotive
|
Check for Price | Yes | Yes | Contact Manufacturer | 1 % | 1 PPM/FIRST YEAR | 50 pF | 5 V | ACMOS | CFPT-9055 | TRI-STATE; ENABLE/DISABLE FUNCTION | 4.5 V | 500 mV | 2 ns | NO | 80 MHz | 1 MHz | 2 ns | 5.5 V | 4.5 V | 45/55 % | 50 °C | SURFACE MOUNT | YES | 14.7mm x 9.2mm x 6.2mm | C-MAC MICROTECHNOLOGY | unknown | Clock | ||||
|
FREQCFPT-9055FP4C
IQD Frequency Products
|
Check for Price | Yes | Yes | Active | 1 % | 1 PPM/FIRST YEAR | 15 pF | 5 V | ACMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL; BULK | 4.2 V | 2 ns | NO | 50 ppm | 80 MHz | 1 MHz | 2 ns | 5.5 V | 4.5 V | 45/55 % | 50 °C | SURFACE MOUNT | 6 | YES | 14.7mm x 9.2mm x 6.2mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock |