Filter Your Search
1 - 10 of 54,136 results
|
CCL-SM4-FREQ7-E-1-3-F-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 25 ppm | 0.005 % | 5 PPM/YEAR | 30 Ω | 30 pF | L13.1XB4.4XH5.0 (mm)/L0.516XB0.173XH0.197 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 50 µW | 29.999 MHz | 20 MHz | 70 °C | SURFACE MOUNT | YES | L13.1XB4.4XH5.0 (mm)/L0.516XB0.173XH0.197 (inch) | TRANSKO ELECTRONICS INC | ROHS COMPLIANT,SMD, 4 PIN | compliant | 8541.60.00.80 | |||||||
|
ABM81-FREQ7-10-4H-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 30 ppm | 0.0035 % | 3 PPM/FIRST YEAR | 35 Ω | 10 pF | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | 54 MHz | 40 MHz | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | ||
|
ABM81-FREQ7-10-C7G
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 15 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 35 Ω | 10 pF | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BULK | 10 µW | 54 MHz | 40 MHz | e4 | -30 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | ||
|
PTXB1PJSFREQ7
MtronPTI
|
Check for Price | No | Not Recommended | 100 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | 70 °C | SERIES - 3RD OVERTONE | AT CUT CRYSTAL | 100 µW | 72 MHz | 40 MHz | 70 °C | SURFACE MOUNT | YES | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | MTRONPTI | PACKAGE-4 | unknown | 8541.60.00.80 | |||||||
|
PTXB3DM10FREQ7
MtronPTI
|
Check for Price | No | Not Recommended | 10 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 10 pF | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL | 100 µW | 72 MHz | 40 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | MTRONPTI | PACKAGE-4 | unknown | 8541.60.00.80 | |||||
|
ABLS-LR-FREQ7-L-4-R
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 30 ppm | 0.015 % | 5 PPM/YEAR | 18 pF | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 100 µW | 36 MHz | 30 MHz | e3 | -55 °C | 125 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC, RESISTANC WELDED, SMD, 2 PIN | compliant | 8541.60.00.80 | |||
|
FREQ7HC49/T/3W/50/15/40/SR/ATF
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 50 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 50 Ω | L11.5XB4.9XH11.2 (mm)/L0.453XB0.193XH0.441 (inch) | 90 °C | SERIES - FUNDAMENTAL | 1 mW | 7 MHz | 5.01 MHz | -40 °C | 90 °C | THROUGH HOLE MOUNT | NO | L11.5XB4.9XH11.2 (mm)/L0.453XB0.193XH0.441 (inch) | EUROQUARTZ LTD | RESISTANCE WELDED, HERMATIC SEALED PACKAGE-3 | compliant | 8541.60.00.80 | ||||||
|
UM-1-FREQ-7OT-STBY5-TOL2-AGE2-CL2-DL2
KDS Daishinku Corp
|
Check for Price | Yes | Yes | Obsolete | 10 ppm | 0.005 % | 2 PPM/YEAR | 10 pF | L8XB3.5XH8.5 (mm) | 60 °C | PARALLEL - 7TH OVERTONE | AT CUT CRYSTAL | 50 µW | 200 MHz | 150 MHz | e4 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | L8XB3.5XH8.5 (mm) | DAISHINKU CORP | unknown | 8541.60.00.80 | ||||
|
SM40-SR-FREQ7-30G1CG
Pletronics Inc
|
Check for Price | No | Obsolete | 30 ppm | 0.003 % | 5 PPM/YEAR | 40 Ω | L13.0XB4.8XH4.2 (mm)/L0.512XB0.189XH0.165 (inch) | 70 °C | SERIES - FUNDAMENTAL | TAPE AND REEL; AT-CUT CRYSTAL | 1 mW | 30 MHz | 13 MHz | e1 | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L13.0XB4.8XH4.2 (mm)/L0.512XB0.189XH0.165 (inch) | PLETRONICS INC | MINIATURE, SMD, 4 PIN | unknown | 8541.60.00.80 | |||||
|
CCL-SM4-FREQ7-I-1-6-F-R
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Yes | Yes | Transferred | 10 ppm | 0.001 % | 5 PPM/YEAR | 30 Ω | 15 pF | L13.1XB4.4XH5.0 (mm)/L0.516XB0.173XH0.197 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 50 µW | 29.999 MHz | 20 MHz | 70 °C | SURFACE MOUNT | YES | L13.1XB4.4XH5.0 (mm)/L0.516XB0.173XH0.197 (inch) | CAL CRYSTAL LAB / COMCLOK INC | ROHS COMPLIANT,SMD, 4 PIN | compliant | 8541.60.00.80 |