Filter Your Search
1 - 1 of 1 results
|
FRC0402JT43R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 43 Ω | 5 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 600 ppm/°C | 30 s | FUSIBLE RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 1 mm | 500 µm | STACKPOLE ELECTRONICS INC | CHIP | compliant |