Filter Your Search
1 - 10 of 32 results
|
FR2535L
FCI Semiconductor
|
Check for Price | Contact Manufacturer | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 20 V | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
FR253
Galaxy Microelectronics
|
Check for Price | Yes | Active | 2.5 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FAST RECOVERY | 150 A | 1 | O-PALF-W2 | 150 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.80 | R-3 | |||||||||||
|
FR2535SA
FCI Semiconductor
|
Check for Price | Contact Manufacturer | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 20 V | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
SFR253G
Sino-American Silicon Products Inc
|
Check for Price | Obsolete | 2.5 A | 1.3 V | 150 ns | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 100 A | 1 | 175 °C | SINO-AMERICAN SILICON PRODUCTS INC | unknown | EAR99 | ||||||||||||||||||||||||||
|
FR253
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 2.5 A | 1.3 V | 150 ns | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 150 A | 1 | 125 °C | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | |||||||||||||||||||||||||
|
FR253
Microsemi Corporation
|
Check for Price | No | No | Transferred | 2.5 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FAST RECOVERY | 90 A | 1 | Not Qualified | O-XALF-W2 | e0 | 150 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
FR253
Terry Semiconductor Inc
|
Check for Price | No | Contact Manufacturer | 2.5 A | 1.3 V | 150 ns | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | TERRY SEMICONDUCTOR INC | unknown | EAR99 | |||||||||||||||||||||||||
|
FR2535SC
FCI Semiconductor
|
Check for Price | Contact Manufacturer | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 20 V | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
FR253G
SynSemi Inc
|
Check for Price | Contact Manufacturer | SYNSEMI INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
FR253-T
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 2.5 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 150 A | 1 | Not Qualified | O-PALF-W2 | e3 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.80 | PLASTIC, R-3, 2 PIN | 2 |