Filter Your Search
1 - 10 of 90 results
Select Parts | Part Number |
---|
|
NCST50FR174GTRF
NIC Components Corp
|
||
|
CRS25FR174CT-FSA
Cal-Chip Electronics
|
||
|
CRS25FR178CT-FAA
Cal-Chip Electronics
|
||
|
NCST12FR178ETRF
NIC Components Corp
|
||
|
RUT6432FR174ES
Samsung Electro-Mechanics
|
||
|
CRS37FR174CT-ETA
Cal-Chip Electronics
|
||
|
CRS20FR174CT-EQA
Cal-Chip Electronics
|
||
|
NCSP100LFR178ETRF
NIC Components Corp
|
||
|
NCST06FR178GTRF
NIC Components Corp
|
||
|
TFP-MHP35LF-R178-F
TT Electronics Resistors
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Resistance | Tolerance |
Rated Power Dissipation (P)
|
Size Code
|
Mounting Feature
|
Package Style
|
Temperature Coefficient
|
Resistor Type
|
Technology |
Manufacturer Series
|
Additional Feature
|
Rated Temperature
|
Surface Mount
|
Working Voltage
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Terminals
|
Package Shape
|
Packing Method
|
Terminal Finish
|
Terminal Shape
|
Package Height
|
Package Length
|
Package Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Yes | Yes | Active | 174 mΩ | 1 % | 750 mW | 2010 | SURFACE MOUNT | 300 ppm/°C | FIXED RESISTOR | NCST | PRECISION | 70 °C | YES | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | NIC COMPONENTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||||||
Yes | Active | 174 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 589.9 mV | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 740 µm | 6.35 mm | 3.15 mm | CAL-CHIP ELECTRONICS INC | CHIP | compliant | EAR99 | ||||||
Yes | Active | 178 mΩ | 1 % | 1.5 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 516.7 mV | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.35 mm | 3.15 mm | CAL-CHIP ELECTRONICS INC | CHIP | compliant | EAR99 | ||||||
Yes | Yes | Obsolete | 178 mΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 211 mV | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.05 mm | 1.55 mm | NIC COMPONENTS CORP | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | |||
Active | FIXED RESISTOR | 2 | SAMSUNG ELECTRO-MECHANICS | unknown | EAR99 | |||||||||||||||||||||||||||||
Yes | Active | 174 mΩ | 1 % | 1 W | 1508 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 417.1 mV | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.75 mm | 2 mm | CAL-CHIP ELECTRONICS INC | CHIP | compliant | EAR99 | ||||||||
Yes | Active | 174 mΩ | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 361.2 mV | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 600 µm | 5 mm | 2.45 mm | CAL-CHIP ELECTRONICS INC | CHIP | compliant | EAR99 | ||||||||
Yes | Yes | Active | 178 mΩ | 1 % | 1 W | 3016 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL ALLOY | 70 °C | YES | 421.9 mV | e3 | 180 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 7.5 mm | 4.5 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8533.21.00.30 | |||||
Yes | Yes | Active | 178 mΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 133.4 mV | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | TIN | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | |||
Yes | Yes | Obsolete | 178 mΩ | 1 % | 35 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | NON INDUCTIVE, FREE AIR POWER: 1W | 25 °C | NO | 500 V | e3 | 150 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | TT ELECTRONICS PLC | , | compliant | EAR99 |
|
NCST50FR174GTRF
NIC Components Corp
|
Check for Price Buy | Yes | Yes | Active | 174 mΩ | 1 % | 750 mW | 2010 | SURFACE MOUNT | 300 ppm/°C | FIXED RESISTOR | NCST | PRECISION | 70 °C | YES | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | NIC COMPONENTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
CRS25FR174CT-FSA
Cal-Chip Electronics
|
Check for Price Buy | Yes | Active | 174 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 589.9 mV | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 740 µm | 6.35 mm | 3.15 mm | CAL-CHIP ELECTRONICS INC | CHIP | compliant | EAR99 | |||||||
|
CRS25FR178CT-FAA
Cal-Chip Electronics
|
Check for Price Buy | Yes | Active | 178 mΩ | 1 % | 1.5 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 516.7 mV | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.35 mm | 3.15 mm | CAL-CHIP ELECTRONICS INC | CHIP | compliant | EAR99 | |||||||
|
NCST12FR178ETRF
NIC Components Corp
|
Check for Price Buy | Yes | Yes | Obsolete | 178 mΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 211 mV | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.05 mm | 1.55 mm | NIC COMPONENTS CORP | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | ||||
|
RUT6432FR174ES
Samsung Electro-Mechanics
|
Check for Price Buy | Active | FIXED RESISTOR | 2 | SAMSUNG ELECTRO-MECHANICS | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
CRS37FR174CT-ETA
Cal-Chip Electronics
|
Check for Price Buy | Yes | Active | 174 mΩ | 1 % | 1 W | 1508 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 417.1 mV | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.75 mm | 2 mm | CAL-CHIP ELECTRONICS INC | CHIP | compliant | EAR99 | |||||||||
|
CRS20FR174CT-EQA
Cal-Chip Electronics
|
Check for Price Buy | Yes | Active | 174 mΩ | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 361.2 mV | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 600 µm | 5 mm | 2.45 mm | CAL-CHIP ELECTRONICS INC | CHIP | compliant | EAR99 | |||||||||
|
NCSP100LFR178ETRF
NIC Components Corp
|
Check for Price Buy | Yes | Yes | Active | 178 mΩ | 1 % | 1 W | 3016 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL ALLOY | 70 °C | YES | 421.9 mV | e3 | 180 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 7.5 mm | 4.5 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
NCST06FR178GTRF
NIC Components Corp
|
Check for Price Buy | Yes | Yes | Active | 178 mΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 133.4 mV | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | TIN | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | ||||
|
TFP-MHP35LF-R178-F
TT Electronics Resistors
|
Check for Price Buy | Yes | Yes | Obsolete | 178 mΩ | 1 % | 35 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | NON INDUCTIVE, FREE AIR POWER: 1W | 25 °C | NO | 500 V | e3 | 150 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | TT ELECTRONICS PLC | , | compliant | EAR99 |