Filter Your Search
1 - 10 of 230 results
|
FR152G
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 1.5 A | 1.2 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 60 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | 150 °C | -55 °C | 265 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | DO-15 | PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||
|
FR152
FCI Semiconductor
|
Check for Price | Contact Manufacturer | 1.5 A | 1.3 V | 150 ns | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 60 A | 1 | 175 °C | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | ||||||||||||||||||||||||||||
|
FR152S
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | DACO SEMICONDUCTOR CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
FR152
Gulfsemi
|
Check for Price | Yes | Contact Manufacturer | 1.5 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 60 A | 1 | O-PALF-W2 | DO-201AC | 1 | 150 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GULF SEMICONDUCTOR LTD | DO-15, 2 PIN | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
FR152GA0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1.5 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | O-PALF-W2 | e3 | DO-204AC | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | DO-15, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||
|
FR152G
Diodes Incorporated
|
Check for Price | No | Obsolete | 1.5 A | 1.2 V | 150 ns | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 60 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | DIODES INC | unknown | EAR99 | |||||||||||||||||||||||||
|
FR152G
HY Electronic Corp
|
Check for Price | Contact Manufacturer | 1.5 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | EFFICIENCY | 50 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | HY ELECTRONIC CORP | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
FR152
SynSemi Inc
|
Check for Price | Contact Manufacturer | SYNSEMI INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
SFR152G
Sino-American Silicon Products Inc
|
Check for Price | Obsolete | 1.5 A | 1.3 V | 150 ns | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 55 A | 1 | 175 °C | SINO-AMERICAN SILICON PRODUCTS INC | unknown | EAR99 | ||||||||||||||||||||||||||||
|
FR152B0G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1.5 A | 1.2 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | O-PALF-W2 | e3 | DO-204AC | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 |