Filter Your Search
1 - 10 of 16 results
|
FR12B02
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 12 A | 1.4 V | 200 ns | RECTIFIER DIODE | SINGLE | 100 V | 1 | GENERAL PURPOSE | 180 A | 1 | 150 °C | DACO SEMICONDUCTOR CO LTD | unknown | EAR99 | ||||||||||||||||||||
|
FR12B02
America Semiconductor LLC
|
Check for Price | Yes | Yes | Active | 12 A | 1.4 V | 200 ns | 25 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 180 A | 1 | O-MUPM-D1 | DO-4 | 150 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | unknown | |||||||
|
FR12B05
GeneSic Semiconductor Inc
|
Check for Price | Yes | Active | 12 A | 800 mV | 500 ns | 25 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FAST RECOVERY | 180 A | 1 | O-MUPM-D1 | DO-203AA | 150 °C | -55 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | GENESIC SEMICONDUCTOR INC | compliant | EAR99 | O-MUPM-D1 | 8541.10.00.80 | ||||
|
R30DFR12B
International Rectifier
|
Check for Price | No | Obsolete | 245 A | 1.4 V | 1.2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | FAST RECOVERY | 9.5 kA | 1 | Not Qualified | O-MUPM-H1 | 125 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | O-MUPM-H1 | 8541.10.00.80 | ||||||
|
FR12B05
America Semiconductor LLC
|
Check for Price | Yes | Yes | Active | 12 A | 1.4 V | 500 ns | 25 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 180 A | 1 | O-MUPM-D1 | DO-4 | 150 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | unknown | |||||||
|
FR12BR02
GeneSic Semiconductor Inc
|
Check for Price | Yes | Active | 12 A | 800 mV | 200 ns | 25 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FAST RECOVERY | 180 A | 1 | O-MUPM-D1 | DO-203AA | 150 °C | -55 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | GENESIC SEMICONDUCTOR INC | compliant | EAR99 | O-MUPM-D1 | 8541.10.00.80 | ||||
|
FR12BR05
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 12 A | 1.4 V | 500 ns | RECTIFIER DIODE | SINGLE | 100 V | 1 | GENERAL PURPOSE | 180 A | 1 | 150 °C | DACO SEMICONDUCTOR CO LTD | unknown | EAR99 | ||||||||||||||||||||
|
FR12BR05
America Semiconductor LLC
|
Check for Price | Yes | Yes | Active | 12 A | 1.4 V | 500 ns | 25 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 180 A | 1 | O-MUPM-D1 | DO-4 | 150 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | unknown | |||||||
|
FR12B02
GeneSic Semiconductor Inc
|
Check for Price | Yes | Active | 12 A | 800 mV | 200 ns | 25 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FAST RECOVERY | 180 A | 1 | O-MUPM-D1 | DO-203AA | 150 °C | -55 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | GENESIC SEMICONDUCTOR INC | compliant | EAR99 | O-MUPM-D1 | 8541.10.00.80 | ||||
|
R18CGFR12B
International Rectifier
|
Check for Price | No | Obsolete | 105 A | 1.5 V | 1.2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | FAST RECOVERY | 3.2 kA | 1 | Not Qualified | O-MUPM-H1 | DO-205AC | 125 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | O-MUPM-H1 | 8541.10.00.80 |