Parametric results for: fr10g under Electric Fuses

Filter Your Search

1 - 10 of 126 results

|
Manufacturer Part Number: fr10g
Select parts from the table below to compare.
Compare
Compare
FR10GG50V16
Mersen Electrical Power
$0.7430 Active NO RATED BREAKING CAPACITY AT 250 VDC: 100000 A e4 CE INLINE/HOLDER Silver (Ag) MERSEN S A compliant EAR99 38 mm 10.2 mm ELECTRIC FUSE 120 kA 16 A 500 V 250 V END CAP
FR10GG50V20
Mersen Electrical Power
$0.7430 Active NO RATED BREAKING CAPACITY AT 250 VDC: 100000 A e4 CE INLINE/HOLDER Silver (Ag) MERSEN S A compliant EAR99 38 mm 10.2 mm ELECTRIC FUSE 120 kA 20 A 500 V 250 V END CAP
FR10GG50V10
Mersen Electrical Power
$0.7430 Active NO RATED BREAKING CAPACITY AT 250 VDC: 100000 A e4 CE INLINE/HOLDER Silver (Ag) MERSEN S A compliant EAR99 38 mm 10.2 mm ELECTRIC FUSE 120 kA 10 A 500 V 250 V END CAP
FR10GG50V12
Mersen Electrical Power
$0.7430 Active NO RATED BREAKING CAPACITY AT 250 VDC: 100000 A e4 CE INLINE/HOLDER Silver (Ag) MERSEN S A compliant EAR99 38 mm 10.2 mm ELECTRIC FUSE 120 kA 12 A 500 V 250 V END CAP
FR10GG50V2
Mersen Electrical Power
$0.7430 Yes Active NO RATED BREAKING CAPACITY AT 250 VDC: 100000 A CE INLINE/HOLDER MERSEN S A compliant EAR99 38 mm 10.2 mm ELECTRIC FUSE 120 kA 2 A 500 V 250 V END CAP
FR10GG50V4
Mersen Electrical Power
$0.7430 Active NO RATED BREAKING CAPACITY AT 250 VDC: 100000 A e4 CE INLINE/HOLDER Silver (Ag) MERSEN S A compliant EAR99 38 mm 10.2 mm ELECTRIC FUSE 120 kA 4 A 500 V 250 V END CAP
FR10GG50V8
Mersen Electrical Power
$0.7430 Active NO RATED BREAKING CAPACITY AT 250 VDC: 100000 A e4 CE INLINE/HOLDER Silver (Ag) MERSEN S A compliant EAR99 38 mm 10.2 mm ELECTRIC FUSE 120 kA 8 A 500 V 250 V END CAP
FR10GG50V6
Mersen Electrical Power
$0.7809 Active NO RATED BREAKING CAPACITY AT 250 VDC: 100000 A e4 CE INLINE/HOLDER Silver (Ag) MERSEN S A compliant EAR99 38 mm 10.2 mm ELECTRIC FUSE 120 kA 6 A 500 V 250 V END CAP Mersen
FR10GG50V1
Mersen Electrical Power
$0.8783 Active NO RATED BREAKING CAPACITY AT 250 VDC: 100000 A e4 CE INLINE/HOLDER Silver (Ag) MERSEN S A compliant EAR99 38 mm 10.2 mm ELECTRIC FUSE 120 kA 1 A 500 V 250 V END CAP
FR10GG50V25
Mersen Electrical Power
$0.8818 Active NO RATED BREAKING CAPACITY AT 250 VDC: 100000 A e4 CE INLINE/HOLDER Silver (Ag) MERSEN S A compliant EAR99 38 mm 10.2 mm ELECTRIC FUSE 120 kA 25 A 500 V 250 V END CAP Mersen