Filter Your Search
1 - 4 of 4 results
|
FQT1N60CTF_WS
Fairchild Semiconductor Corporation
|
$0.3643 | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 600 V | 1 | 200 mA | 11.5 Ω | 6 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.1 W | SWITCHING | SILICON | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 250 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOT-223 | ROHS COMPLIANT PACKAGE-4 | 4 | MOLDED PACKAGE, SOT-223, 4 LEAD | not_compliant | EAR99 | 8541.29.00.95 | |||
|
FQT1N60CTF-WS
onsemi
|
$0.4456 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 600 V | 1 | 200 mA | 11.5 Ω | 6 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.1 W | SWITCHING | SILICON | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 250 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-223 4L | ROHS COMPLIANT PACKAGE-4 | 318H-01 | not_compliant | EAR99 | onsemi | |||||
|
FQT1N60C
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Transferred | YES | 4 | R-PDSO-G4 | Not Qualified | 1 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G4 | 4 | compliant | EAR99 | 8541.29.00.95 | |||||||||||||||||||||||
|
FQT1N60CTF_WS
onsemi
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 600 V | 1 | 200 mA | 11.5 Ω | 6 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.1 W | SWITCHING | SILICON | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 250 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ON SEMICONDUCTOR | SMALL OUTLINE, R-PDSO-G4 | MA04A | compliant | EAR99 | onsemi |