Parametric results for: fqpf5n50ct under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: fqpf5n50ct
Select parts from the table below to compare.
Compare
Compare
FQPF5N50CT
Rochester Electronics LLC
Check for Price Yes Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 5 A 1.4 Ω 300 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 20 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 COMMERCIAL NOT APPLICABLE NOT APPLICABLE NOT APPLICABLE ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE ROCHESTER ELECTRONICS LLC TO-220AB LEAD FREE, TO-220F, 3 PIN 3 unknown
FQPF5N50CT_NL
Fairchild Semiconductor Corporation
Check for Price Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 5 A 1.4 Ω 300 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 20 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-220AB FLANGE MOUNT, R-PSFM-T3 3 unknown EAR99
FQPF5N50CT
Fairchild Semiconductor Corporation
Check for Price Yes Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 5 A 1.4 Ω 300 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 38 W 20 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-220F LEAD FREE, TO-220F, 3 PIN 3 not_compliant EAR99 TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD 8541.29.00.95