Filter Your Search
1 - 2 of 2 results
|
FQPF15P12
onsemi
|
$1.2490 | Yes | End Of Life | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 120 V | 1 | 15 A | 200 mΩ | 1157 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 41 W | 60 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-220F, 3 PIN | 221AT | not_compliant | EAR99 | onsemi | ||||||
|
FQPF15P12
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 120 V | 1 | 15 A | 200 mΩ | 1157 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 41 W | 60 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220F, 3 PIN | TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD | not_compliant | EAR99 | TO-220F | 3 | 8541.29.00.95 |