Filter Your Search
1 - 4 of 4 results
|
FQPF11N40C
onsemi
|
$1.0298 | Yes | End Of Life | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 10.5 A | 530 mΩ | 360 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 44 W | 42 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | 221AT | not_compliant | EAR99 | onsemi | |||||||
|
FQPF11N40CT
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE | 1 | 10.5 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 44 W | e3 | 150 °C | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD | not_compliant | EAR99 | TO-220F | 3 | |||||||||||||||||||||
|
FQPF11N40C
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 10.5 A | 530 mΩ | 360 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 44 W | 42 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD | not_compliant | EAR99 | TO-220F | 3 | SC-91A, TO-220F, 3 PIN | 8541.29.00.95 | |||
|
FQPF11N40CYDTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 |