Filter Your Search
1 - 4 of 4 results
|
FQP2N90
onsemi
|
$1.0038 | Yes | End Of Life | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 900 V | 1 | 2.2 A | 7.2 Ω | 170 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 85 W | 8.8 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-220-3 | TO-220, 3 PIN | 340AT | not_compliant | EAR99 | onsemi | |||||
|
FQP2N90J69Z
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 900 V | 1 | 2.2 A | 7.2 Ω | 170 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 8.8 A | SWITCHING | SILICON | R-PSFM-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SFM | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 3 | |||||||||||
|
FQP2N90
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 900 V | 1 | 2.2 A | 7.2 Ω | 170 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 85 W | 8.8 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220 | TO-220, 3 PIN | 3LD, TO220, JEDEC, MOLDED | compliant | EAR99 | 3 | 8541.29.00.95 | |||
|
FQP2N90_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 900 V | 1 | 2.2 A | 7.2 Ω | 170 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 85 W | 8.8 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220AB | TO-220, 3 PIN | not_compliant | EAR99 | 3 |