Filter Your Search
1 - 3 of 3 results
|
FQI8N60CTU
Fairchild Semiconductor Corporation
|
$1.0208 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 7.5 A | 1.2 Ω | 230 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 147 W | 30 A | SWITCHING | SILICON | R-PSIP-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-262 | ROHS COMPLIANT, I2PAK-3 | 3 | 3LD, TO262, JEDEC VARIATION AA (I2PAK) | not_compliant | EAR99 | 8541.29.00.95 | ||||||
|
FQI8N60CTU
onsemi
|
$1.2715 | Yes | End Of Life | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 7.5 A | 1.2 Ω | 230 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 147 W | 30 A | SWITCHING | SILICON | R-PSIP-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | I2PAK-3 | 418AV | not_compliant | EAR99 | onsemi | |||||||
|
FQI8N60CTU
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 7.5 A | 1.2 Ω | 230 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 30 A | SWITCHING | SILICON | R-PSIP-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | LEAD FREE, I2PAK-3 | 3 | unknown |