Filter Your Search
1 - 2 of 2 results
|
FQI44N10TU
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 43.5 A | 39 mΩ | 530 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 146 W | 174 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e0 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-262 | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | |||
|
FQI44N10
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 43.5 A | 39 mΩ | 530 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 146 W | 174 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e0 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-262AA | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 |