Filter Your Search
1 - 3 of 3 results
|
FQD5N60CTM_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 600 V | 1 | 2.8 A | 2.5 Ω | 210 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 11.2 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | |||||||||||||
|
FQD5N60CTM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 600 V | 1 | 2.8 A | 2.5 Ω | 210 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 49 W | 11.2 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | ROHS COMPLIANT, DPAK-3 | 3 | not_compliant | EAR99 | DPAK | TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB | 8541.29.00.95 | |||
|
FQD5N60CTM
onsemi
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 600 V | 1 | 2.8 A | 2.5 Ω | 210 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 49 W | 11.2 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | DPAK-3 | not_compliant | EAR99 | DPAK-3 / TO-252-3 | 369AS | onsemi |