Filter Your Search
1 - 6 of 6 results
|
FQB34P10TM
Fairchild Semiconductor Corporation
|
$1.0978 | Yes | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 33.5 A | 60 mΩ | 2200 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 155 W | 134 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 245 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | D2PAK | LEAD FREE, D2PAK-3 | 2 | 2LD,TO263, SURFACE MOUNT | not_compliant | EAR99 | 8541.29.00.95 | ||||
|
FQB34P10TM_F085
Fairchild Semiconductor Corporation
|
$1.8684 | Yes | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 33.5 A | 60 mΩ | 2200 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 155 W | 134 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 245 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | D2PAK | ROHS COMPLIANT, TO-263, D2PAK-3 | 2 | 2LD,TO263, SURFACE MOUNT | not_compliant | EAR99 | 8541.29.00.95 | |||
|
FQB34P10TM
onsemi
|
$2.1016 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 33.5 A | 60 mΩ | 2200 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 155 W | 134 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 245 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | D2PAK-3 | 418AJ | not_compliant | EAR99 | onsemi | |||||||
|
FQB34P10TM-F085
onsemi
|
$2.1242 | Yes | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 33.5 A | 60 mΩ | 2200 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 155 W | 134 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 245 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ON SEMICONDUCTOR | SMALL OUTLINE, R-PSSO-G2 | 418AJ | not_compliant | EAR99 | onsemi | |||||
|
FQB34P10TM_F085
onsemi
|
Check for Price | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 33.5 A | 60 mΩ | 2200 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 155 W | 134 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 245 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ON SEMICONDUCTOR | SMALL OUTLINE, R-PSSO-G2 | TO263A02 | compliant | EAR99 | onsemi | ||||||
|
FQB34P10TM
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 33.5 A | 60 mΩ | 2200 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 134 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | COMMERCIAL | 1 | 245 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ROCHESTER ELECTRONICS LLC | LEAD FREE, D2PAK-3 | 3 | unknown |