Filter Your Search
1 - 3 of 3 results
|
FQB22P10TM-F085
onsemi
|
Check for Price | Yes | Obsolete | P-CHANNEL | YES | Single | 22 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 175 °C | ON SEMICONDUCTOR | TO-263 2L (D2PAK) | D2PAK-3 | 418AJ | not_compliant | onsemi | ||||||||||||||||||||||||||||
|
FQB22P10TM_F085
onsemi
|
Check for Price | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 22 A | 125 mΩ | 710 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 88 A | SWITCHING | SILICON | R-PSSO-G2 | Not Qualified | 1 | 175 °C | 245 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | ON SEMICONDUCTOR | SMALL OUTLINE, R-PSSO-G2 | TO263A02 | compliant | onsemi | EAR99 | |||||||||
|
FQB22P10TM_F085
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 22 A | 125 mΩ | 710 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 88 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 245 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | D2PAK | ROHS COMPLIANT, D2PAK-3 | 2LD,TO263, SURFACE MOUNT | not_compliant | EAR99 | 2 | 8541.29.00.95 |