Filter Your Search
1 - 10 of 680 results
|
FQ5032B-25.000
Fox Electronics
|
$0.5000 | Yes | Obsolete | 25 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 50 Ω | 20 pF | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 500 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.60 | Fox | ||||
|
FQ5032B-24.576
Fox Electronics
|
$0.7042 | Yes | Yes | Obsolete | 24.576 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 50 Ω | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 500 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.60 | Fox | ||||
|
FQ5032B-24.000
Fox Electronics
|
$0.7132 | Yes | Obsolete | 24 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 50 Ω | 20 pF | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 500 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.60 | Fox | ||||
|
FQ5032BR-24.000
Fox Electronics
|
$0.7159 | Yes | Obsolete | 24 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | 20 pF | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 500 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.60 | Fox | |||
|
QESM49H32150FQ503209.999MHZ
Rakon Limited
|
Check for Price | Yes | Active | 9.999 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 60 Ω | 32 pF | 11.4mm x 4.7mm x 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -30 °C | 70 °C | SURFACE MOUNT | YES | 11.4mm x 4.7mm x 3.2mm | RAKON LTD | HC49, SMD, 2 PIN | unknown | 8541.60.00.50 | ||||||
|
QESM49H4110FQ503204.499MHZ
Rakon Limited
|
Check for Price | Yes | Contact Manufacturer | 4.499 MHz | 10 ppm | 0.005 % | 5 PPM/FIRST YEAR | 150 Ω | 32 pF | 11.4mm x 4.7mm x 5mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -30 °C | 70 °C | SURFACE MOUNT | YES | 11.4mm x 4.7mm x 5mm | RAKON LTD | HC49, SMD, 2 PIN | unknown | 8541.60.00.30 | ||||||
|
FQ5032B-16.000MHZ-CCM00011000
Fox Electronics
|
Check for Price | Yes | Obsolete | 16 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | 85 °C | SERIES - FUNDAMENTAL | TR, 7 INCH | 500 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.50 | |||||
|
QESM49H2350FQ503229.990MHZ
Rakon Limited
|
Check for Price | Active | 29.99 MHz | 50 ppm | 0.003 % | 3 PPM/FIRST YEAR | 100 Ω | 32 pF | 11.4mm x 4.7mm x 4.0mm | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 100 µW | -30 °C | 70 °C | SURFACE MOUNT | YES | 11.4mm x 4.7mm x 4.0mm | RAKON LTD | HC49, SMD, 2 PIN | unknown | 8541.60.00.60 | |||||||
|
FQ5032B-48.000MHZ-EEM00011000
Fox Electronics
|
Check for Price | Yes | Obsolete | 48 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 50 Ω | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | 85 °C | SERIES - FUNDAMENTAL | TR, 7 INCH | 500 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.60 | |||||
|
FQ5032B-16.000001MHZ-EEC10011000
Fox Electronics
|
Check for Price | Yes | Obsolete | 16 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 50 Ω | 10 pF | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 500 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.50 |