Filter Your Search
1 - 3 of 3 results
|
FQ3225B-24.000
Fox Electronics
|
Check for Price | Yes | Yes | Obsolete | 24 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 20 pF | L3.2XB2.5XH1.1 (mm)/L0.126XB0.098XH0.043 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L3.2XB2.5XH1.1 (mm)/L0.126XB0.098XH0.043 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
FQ3225B-24.000-T1
Fox Electronics
|
Check for Price | Yes | Obsolete | 24 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 20 pF | L3.2XB2.5XH1.1 (mm)/L0.126XB0.098XH0.043 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L3.2XB2.5XH1.1 (mm)/L0.126XB0.098XH0.043 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.60 | |||
|
FQ3225B-24.000-T3
Fox Electronics
|
Check for Price | Yes | Obsolete | 24 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 20 pF | L3.2XB2.5XH1.1 (mm)/L0.126XB0.098XH0.043 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L3.2XB2.5XH1.1 (mm)/L0.126XB0.098XH0.043 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.60 |