Parametric results for: fps1000-48/s under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: fps100048s
Select parts from the table below to compare.
Compare
Compare
FPS1000-48/S
TDK Corporation
Check for Price Yes Active 100 V 48 V 265 V 85 V 43 V 58 V 21 A 1 NO YES AC-DC POWER FACTOR CORRECTION MODULE 88 % 0.4 % 0.8 % 1 OVER VOLTAGE; OVER CURRENT; OVER TEMPERATURE HYBRID 1.008 kW R-XXMA-X IEC, EN, UL, CSA 70 °C IEC/EN/UL 62368-1 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 127 mm 290 mm 41.2 mm TDK CORP compliant