Filter Your Search
1 - 2 of 2 results
|
FPS009-3202-BL
Yamaichi Electronics Co Ltd
|
Check for Price | Active | 9 | 1 | 2.4892 mm | 1 | 100 mΩ | 500 mA | MALE | 10000 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | PCMCIA CONNECTOR | 700VAC V | NO | 1 GΩ | 1 | -25 °C | 85 °C | PEG | TIN COPPER OVER NICKEL | RECTANGULAR | 0.098 inch | NO | ONE | SURFACE MOUNT | 0.136 inch | 0.799 inch | 1.079 inch | YAMAICHI ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
FPS009-3202
Yamaichi Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 9 | 1 | 15 mΩ | 500 mA | FEMALE | 10000 Cycles | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | PCB CONNECTOR | SHORT GUIDE ARM | 1000VAC V | NO | 500 MΩ | NO | NO | NO | UL | -25 °C | 85 °C | POSITIONING PIN | SOCKET | PREASSEM CONN | COPPER ALLOY | RECTANGULAR | 0.098 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | 0.134 inch | 0.799 inch | 1.079 inch | YAMAICHI ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 |