Filter Your Search
1 - 2 of 2 results
|
FPG86N0155J
Kyocera AVX Components
|
Check for Price | No | No | Active | 1.5 µF | 1 kV | 5 % | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | FPG | RATED AC VOLTAGE (V): 600 | 600 V | FPG | 85 °C | -40 °C | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 60 mm | 47 mm | AVX CORP | , | compliant | |||||||
|
FPG86N0155J--
Kyocera AVX Components
|
Check for Price | No | No | Active | 1.5 µF | 2 kV | 5 % | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 600 V | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | NO | Tin (Sn) | FEMALE THREADED | 60 mm | 52 mm | AVX CORP | , | not_compliant | EAR99 | 8532.25.00.80 |