Filter Your Search
1 - 4 of 4 results
|
FPF2006
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 1.8 V | 5.5 V | 1 | YES | NO | LOAD SWITCH | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G5 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | FAIRCHILD SEMICONDUCTOR CORP | SC-70 | SC-70, 5 PIN | 5 | 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
FPF2006-NBAA006
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 1.8 V | 5.5 V | 1 | YES | NO | LOAD SWITCH | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G5 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | FAIRCHILD SEMICONDUCTOR CORP | SC-70, 5 PIN | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
FPF2006
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | 1.8 V | 5.5 V | 1 | YES | NO | LOAD SWITCH | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G5 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ONSEMI | 419AC | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||
|
FPF2006
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | YES | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | COMMERCIAL | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ROCHESTER ELECTRONICS LLC | SOIC | SC-70, 5 PIN | 5 | unknown | OVER CURRENT; THERMAL; UNDER VOLTAGE | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | SOURCE AND SINK | 150 mA | 5.5 V | 1.8 V | 3.3 V |