Parametric results for: fp60ser-53r0-cb under Metal Film Resistors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: fp60ser53r0cb
Select parts from the table below to compare.
Compare
Compare
FP60SER-53R0-CBW
RCD Components Inc
Check for Price Yes Active 53 Ω 0.25 % 1 W Axial 100 ppm/°C FIXED RESISTOR METAL FILM 350 V e3 160 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Matte Tin (Sn) 700 µm 25 mm 3.5 mm 9 mm RCD COMPONENTS INC compliant EAR99
FP60SER-53R0-CB
RCD Components Inc
Check for Price Active 53 Ω 0.25 % 1 W Axial 100 ppm/°C FIXED RESISTOR METAL FILM 350 V 160 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk 700 µm 25 mm 3.5 mm 9 mm RCD COMPONENTS INC compliant EAR99
FP60SER-53R0-CB50
RCD Components Inc
Check for Price Active 53 Ω 0.25 % 1 W Axial 50 ppm/°C FIXED RESISTOR METAL FILM 350 V 160 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk 700 µm 25 mm 3.5 mm 9 mm RCD COMPONENTS INC compliant EAR99
FP60SER-53R0-CB50W
RCD Components Inc
Check for Price Yes Active 53 Ω 0.25 % 1 W Axial 50 ppm/°C FIXED RESISTOR METAL FILM 350 V e3 160 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Matte Tin (Sn) 700 µm 25 mm 3.5 mm 9 mm RCD COMPONENTS INC compliant EAR99
FP60SER-53R0-CB50Q
RCD Components Inc
Check for Price No Active 53 Ω 0.25 % 1 W Axial 50 ppm/°C FIXED RESISTOR METAL FILM 350 V e0 160 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Tin/Lead (Sn/Pb) 700 µm 25 mm 3.5 mm 9 mm RCD COMPONENTS INC compliant EAR99