Filter Your Search
1 - 10 of 32 results
|
FP322153FEK
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 215 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | e3 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Strip Pack | Matte Tin (Sn) | WIRE | 1.02 mm | 38.1 mm | 4.83 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
FP322050FCJ
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 205 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | e0 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 38.1 mm | 4.83 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
FP322320FB8
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 232 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | e0 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Strip Pack | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 38.1 mm | 4.83 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
FP322102FB8
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 21 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | e0 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Strip Pack | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 38.1 mm | 4.83 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
FP322873FEK
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 287 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | e3 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Strip Pack | Matte Tin (Sn) | WIRE | 1.02 mm | 38.1 mm | 4.83 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
FP322672FB8
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 26.7 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | e0 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Strip Pack | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 38.1 mm | 4.83 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
FP3220
Ledex
|
Check for Price | Transferred | LEDEX INC LUCAS PRODUCTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
FP3220A
Ledex
|
Check for Price | Transferred | LEDEX INC LUCAS PRODUCTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
FP322201KEA
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 2.2 kΩ | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | e3 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 1.02 mm | 38.1 mm | 4.83 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
FP3223R2FEK
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 23.2 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | e3 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Strip Pack | Matte Tin (Sn) | WIRE | 1.02 mm | 38.1 mm | 4.83 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |