Parametric results for: fp30s under Power/Mains Transformers

Filter Your Search

1 - 10 of 232 results

All Filters
|
10301015202530
-
620610131720
-
47.6279.2547.6256637179.25
-
1713467
-
1002 5001007001 3001 9002 500
-
52 00055041 0031 5012 000
-
501755081113144175
-
-555-55-25-105
-
1.52.81.52.152.4752.8
-
Manufacturer Part Number: fp30
Select parts from the table below to compare.
Compare
Select Parts Part Number
FP30-85
Triad Magnetics
FP30-200
Triad Magnetics
FP30-400
Triad Magnetics
FP30-800
Triad Magnetics
FP30-1600
Triad Magnetics
FP30R06W1E3BOMA1
Infineon Technologies AG
FP30R06W1E3B11BOMA1
Infineon Technologies AG
FP30R06KE3BPSA1
Infineon Technologies AG
FP30R06KE3BOSA1
Infineon Technologies AG
FP3090
Spectrum Control
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Power-Max (CW)
VSWR-Max
Gain Surface Mount
Operating Frequency-Max
RF/Microwave Device Type
Additional Feature
Application
Operating Frequency-Max
Operating Frequency-Min
Qualification Status
JESD-30 Code
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Construction
Mounting Feature
Number of Elements Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Form
Terminal Position
Width
Length
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Approvals
Center Tap Feature 1
Center Tap Feature 2
Height
Isolation Voltage Number of Primary Winding
Number of Secondary Winding
Output Current 1
Output Current 2
Output Voltage 1
Output Voltage 2
Primary Rating
Transformer Type
VA Rating
Package Description
Part Package Code
Pin Count
Case Connection
Collector Current-Max (IC)
Collector-Emitter Voltage-Max
Configuration Polarity/Channel Type Transistor Application
Transistor Element Material
Turn-off Time-Nom (toff) Turn-on Time-Nom (ton) Reference Standard
Yes Yes Active NO PCB MOUNTABLE POWER THROUGH HOLE MOUNTED 39.67 mm 47.62 mm TRIAD MAGNETICS compliant EAR99 8504.31.40.35 Triad Magnetics UL NO NO 16.51 mm 2 kV 2 2 160 mA 160 mA 15 V 15 V DUAL 115/230V SPLIT BOBBIN POWER TRANSFORMER 2.5 VA
Yes Yes Active NO PCB MOUNTABLE POWER THROUGH HOLE MOUNTED 39.67 mm 47.62 mm TRIAD MAGNETICS compliant EAR99 8504.31.40.35 Triad Magnetics UL NO NO 22.22 mm 2 kV 2 2 400 mA 400 mA 15 V 15 V DUAL 115/230V SPLIT BOBBIN POWER TRANSFORMER 6 VA
Yes Yes Active NO PCB MOUNTABLE POWER THROUGH HOLE MOUNTED 50.8 mm 63.5 mm TRIAD MAGNETICS compliant EAR99 8504.31.40.35 Triad Magnetics UL NO NO 26.97 mm 2 kV 2 2 800 mA 800 mA 15 V 15 V DUAL 115/230V SPLIT BOBBIN POWER TRANSFORMER 12 VA
Yes Yes Active NO PCB MOUNTABLE POWER THROUGH HOLE MOUNTED 57.15 mm 72.9 mm TRIAD MAGNETICS compliant EAR99 8504.31.40.35 Triad Magnetics UL NO NO 34.92 mm 2 kV 2 2 1.6 A 1.6 A 15 V 15 V DUAL 115/230V SPLIT BOBBIN POWER TRANSFORMER 24 VA
Yes Yes Active NO POWER THROUGH HOLE MOUNTED 63.5 mm 79.25 mm TRIAD MAGNETICS compliant EAR99 8504.31.40.65 Triad Magnetics UL NO NO 34.92 mm 2 kV 2 2 3.2 A 3.2 A 15 V 15 V DUAL 115V SPLIT BOBBIN POWER TRANSFORMER 48 VA ROHS COMPLIANT
No Yes Active NO Not Qualified R-XUFM-X23 175 °C NOT SPECIFIED NOT SPECIFIED 7 23 UNSPECIFIED RECTANGULAR FLANGE MOUNT UNSPECIFIED UPPER INFINEON TECHNOLOGIES AG compliant EAR99 Infineon MODULE-23 MODULE 23 ISOLATED 37 A 600 V COMPLEX N-CHANNEL POWER CONTROL SILICON 245 ns 42 ns
Yes Active NO R-XUFM-X23 NOT SPECIFIED NOT SPECIFIED 7 23 UNSPECIFIED RECTANGULAR FLANGE MOUNT UNSPECIFIED UPPER INFINEON TECHNOLOGIES AG compliant EAR99 Infineon MODULE-23 ISOLATED 37 A 600 V COMPLEX N-CHANNEL POWER CONTROL SILICON 245 ns 42 ns UL APPROVED
Yes Active NOT SPECIFIED NOT SPECIFIED INFINEON TECHNOLOGIES AG compliant EAR99 Infineon
No Yes Not Recommended NO Not Qualified R-XUFM-X24 175 °C NOT SPECIFIED NOT SPECIFIED 7 24 UNSPECIFIED RECTANGULAR FLANGE MOUNT UNSPECIFIED UPPER INFINEON TECHNOLOGIES AG compliant EAR99 Infineon MODULE-24 MODULE 24 ISOLATED 37 A 600 V COMPLEX N-CHANNEL SILICON 750 ns 170 ns
Active 13 dBm 2 13 dB 200 kHz WIDE BAND LOW POWER I/P POWER-MAX (PEAK)=27DBM 200 kHz 15 kHz 85 °C -55 °C COMPONENT API TECHNOLOGIES CORP compliant FP-4
Compare
FP30-85
Triad Magnetics
$9.1786 Yes Yes Active NO PCB MOUNTABLE POWER THROUGH HOLE MOUNTED 39.67 mm 47.62 mm TRIAD MAGNETICS compliant EAR99 8504.31.40.35 Triad Magnetics UL NO NO 16.51 mm 2 kV 2 2 160 mA 160 mA 15 V 15 V DUAL 115/230V SPLIT BOBBIN POWER TRANSFORMER 2.5 VA
FP30-200
Triad Magnetics
$10.1284 Yes Yes Active NO PCB MOUNTABLE POWER THROUGH HOLE MOUNTED 39.67 mm 47.62 mm TRIAD MAGNETICS compliant EAR99 8504.31.40.35 Triad Magnetics UL NO NO 22.22 mm 2 kV 2 2 400 mA 400 mA 15 V 15 V DUAL 115/230V SPLIT BOBBIN POWER TRANSFORMER 6 VA
FP30-400
Triad Magnetics
$14.1708 Yes Yes Active NO PCB MOUNTABLE POWER THROUGH HOLE MOUNTED 50.8 mm 63.5 mm TRIAD MAGNETICS compliant EAR99 8504.31.40.35 Triad Magnetics UL NO NO 26.97 mm 2 kV 2 2 800 mA 800 mA 15 V 15 V DUAL 115/230V SPLIT BOBBIN POWER TRANSFORMER 12 VA
FP30-800
Triad Magnetics
$16.5429 Yes Yes Active NO PCB MOUNTABLE POWER THROUGH HOLE MOUNTED 57.15 mm 72.9 mm TRIAD MAGNETICS compliant EAR99 8504.31.40.35 Triad Magnetics UL NO NO 34.92 mm 2 kV 2 2 1.6 A 1.6 A 15 V 15 V DUAL 115/230V SPLIT BOBBIN POWER TRANSFORMER 24 VA
FP30-1600
Triad Magnetics
$20.6178 Yes Yes Active NO POWER THROUGH HOLE MOUNTED 63.5 mm 79.25 mm TRIAD MAGNETICS compliant EAR99 8504.31.40.65 Triad Magnetics UL NO NO 34.92 mm 2 kV 2 2 3.2 A 3.2 A 15 V 15 V DUAL 115V SPLIT BOBBIN POWER TRANSFORMER 48 VA ROHS COMPLIANT
FP30R06W1E3BOMA1
Infineon Technologies AG
$26.4068 No Yes Active NO Not Qualified R-XUFM-X23 175 °C NOT SPECIFIED NOT SPECIFIED 7 23 UNSPECIFIED RECTANGULAR FLANGE MOUNT UNSPECIFIED UPPER INFINEON TECHNOLOGIES AG compliant EAR99 Infineon MODULE-23 MODULE 23 ISOLATED 37 A 600 V COMPLEX N-CHANNEL POWER CONTROL SILICON 245 ns 42 ns
FP30R06W1E3B11BOMA1
Infineon Technologies AG
$42.0418 Yes Active NO R-XUFM-X23 NOT SPECIFIED NOT SPECIFIED 7 23 UNSPECIFIED RECTANGULAR FLANGE MOUNT UNSPECIFIED UPPER INFINEON TECHNOLOGIES AG compliant EAR99 Infineon MODULE-23 ISOLATED 37 A 600 V COMPLEX N-CHANNEL POWER CONTROL SILICON 245 ns 42 ns UL APPROVED
FP30R06KE3BPSA1
Infineon Technologies AG
$48.3125 Yes Active NOT SPECIFIED NOT SPECIFIED INFINEON TECHNOLOGIES AG compliant EAR99 Infineon
FP30R06KE3BOSA1
Infineon Technologies AG
$54.6750 No Yes Not Recommended NO Not Qualified R-XUFM-X24 175 °C NOT SPECIFIED NOT SPECIFIED 7 24 UNSPECIFIED RECTANGULAR FLANGE MOUNT UNSPECIFIED UPPER INFINEON TECHNOLOGIES AG compliant EAR99 Infineon MODULE-24 MODULE 24 ISOLATED 37 A 600 V COMPLEX N-CHANNEL SILICON 750 ns 170 ns
FP3090
Spectrum Control
Check for Price Active 13 dBm 2 13 dB 200 kHz WIDE BAND LOW POWER I/P POWER-MAX (PEAK)=27DBM 200 kHz 15 kHz 85 °C -55 °C COMPONENT API TECHNOLOGIES CORP compliant FP-4