Parametric results for: fp1110v1-r22-r under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: fp1110v1r22r
Select parts from the table below to compare.
Compare
Select Parts Part Number
FP1110V1-R22-R
Eaton Electronics
FP1110V1-R22-R
Eaton Corporation
Most Relevant Technical Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Inductor Type
Inductance-Nom (L) DC Resistance
Tolerance Surface Mount
Test Frequency
Rated Current-Max
Core Material Case/Size Code
Inductor Application
Number of Functions Shielded
Special Feature
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Package Style
Packing Method
Shape/Size Description
Terminal Placement
Terminal Shape
Package Height
Package Length
Package Width
Reach Compliance Code
Samacsys Manufacturer
Ihs Manufacturer
Package Description
Yes Yes Active unknown Eaton
Yes Active GENERAL PURPOSE INDUCTOR 220 nH 0.23 mΩ 10 % YES 100 kHz 61 A Ferrite 4230 POWER INDUCTOR 1 NO DCR IS MEASURED AT 5% TOLERANCE 125 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 9.5 mm 10.7 mm 7.5 mm compliant EATON CORP CHIP
Compare
FP1110V1-R22-R
Eaton Electronics
Check for Price Buy Yes Yes Active unknown Eaton
FP1110V1-R22-R
Eaton Corporation
Check for Price Buy Yes Active GENERAL PURPOSE INDUCTOR 220 nH 0.23 mΩ 10 % YES 100 kHz 61 A Ferrite 4230 POWER INDUCTOR 1 NO DCR IS MEASURED AT 5% TOLERANCE 125 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 9.5 mm 10.7 mm 7.5 mm compliant EATON CORP CHIP