Filter Your Search
1 - 10 of 616 results
|
FP001032R4F9800EK
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 32.4 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | 150 ppm/°C | FIXED RESISTOR | METAL FILM | FP | FLAME PROOF | 40 °C | NO | 700 V | e3 | 250 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.90 | |||||||||
|
FP001P249RF6206CH
Vishay Dale
|
Check for Price | No | No | Obsolete | 249 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL FILM | 70 °C | NO | e0 | 250 °C | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 810 µm | 4.83 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.90 | |||||||||
|
FP001P95K3F6206CH
Vishay Dale
|
Check for Price | No | No | Obsolete | 95.3 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL FILM | 70 °C | NO | e0 | 250 °C | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 810 µm | 4.83 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.90 | |||||||||
|
FP001029K4F9800EK
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 29.4 kΩ | 1 % | 10 W | THROUGH HOLE MOUNT | 150 ppm/°C | FIXED RESISTOR | METAL FILM | FP | FLAME PROOF | 40 °C | NO | 700 V | e3 | 250 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.90 | |||||||||
|
FP001P57R6F6206EA
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 57.6 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL FILM | FP001P | 70 °C | FP-P | NO | e3 | 250 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 810 µm | 38.1 mm | 4.83 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.90 | |||||
|
FP001P620KJ6206CH
Vishay Dale
|
Check for Price | No | No | Obsolete | 620 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL FILM | 70 °C | NO | e0 | 250 °C | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 810 µm | 4.83 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.90 | |||||||||
|
FP001P56R2F6206B8
Vishay Dale
|
Check for Price | No | No | Obsolete | 56.2 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL FILM | FP001P | 70 °C | FP-P | NO | e0 | 250 °C | Tubular | 2 | TUBULAR PACKAGE | STRIP PACK | Tin/Lead (Sn/Pb) | WIRE | 810 µm | 38.1 mm | 4.83 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.21.00.90 | |||||
|
FP001020R0G9800EK
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 20 Ω | 2 % | 10 W | THROUGH HOLE MOUNT | 150 ppm/°C | FIXED RESISTOR | METAL FILM | FP | FLAME PROOF | 40 °C | NO | 700 V | e3 | 250 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | |||||||||
|
FP001034K8F9800EK
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 34.8 kΩ | 1 % | 10 W | THROUGH HOLE MOUNT | 150 ppm/°C | FIXED RESISTOR | METAL FILM | FP | FLAME PROOF | 40 °C | NO | 700 V | e3 | 250 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.90 | |||||||||
|
FP001P750KJ6206CH
Vishay Intertechnologies
|
Check for Price | No | No | Obsolete | 750 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL FILM | 70 °C | NO | e0 | 250 °C | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 810 µm | 4.83 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |