Filter Your Search
1 - 10 of 18 results
|
FOX801AHLF-15.999MHZ-PH0
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 15.999 MHz | 2.5 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | TAPE AND REEL | 4.5 V | 500 mV | NO | 1 V | 5.25 V | 4.75 V | 75 °C | -30 °C | SURFACE MOUNT | YES | 11.4mm x 9.6mm x 2.0mm | FOX ELECTRONICS | compliant | Sine | ||||||||||
|
FOX801AHLF-50.000MHZ-PH0
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 9.6 MHz | 50 MHz | 50 MHz | 2.5 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | TAPE AND REEL | 4.5 V | 500 mV | NO | 800 mV | 5 mA | 5.25 V | 4.75 V | Not Qualified | 75 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.38,300 | YES | 11.4mm x 9.6mm x 2.0mm | FOX ELECTRONICS | compliant | Sine | DILCC4,.38,300 | ||
|
FOX801AHLF-FREQ2-PH0
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 16 MHz | 50 MHz | 2.5 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | TAPE AND REEL | 4.5 V | 500 mV | NO | 800 mV | 5.25 V | 4.75 V | 75 °C | -30 °C | SURFACE MOUNT | YES | 11.4mm x 9.6mm x 2.0mm | FOX ELECTRONICS | compliant | Sine | |||||||||
|
FOX801AHLF-9.600MHZ-PH500
Fox Electronics
|
Check for Price | Yes | Transferred | 9.6 MHz | 9.6 MHz | 50 MHz | 5 V | 2 mA | Not Qualified | 70 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.38,300 | YES | FOX ELECTRONICS | compliant | DILCC4,.38,300 | ||||||||||||||||
|
FOX801AHLF-50.000000-QQH
Fox Electronics
|
Check for Price | Yes | Transferred | FOX ELECTRONICS | compliant | ||||||||||||||||||||||||||||||
|
FOX801AHLF-50.000MHZ-PH250
Fox Electronics
|
Check for Price | Yes | Transferred | 9.6 MHz | 50 MHz | 50 MHz | 5 V | 5 mA | Not Qualified | 70 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.38,300 | YES | FOX ELECTRONICS | compliant | DILCC4,.38,300 | ||||||||||||||||
|
FOX801AHLF-50.000MHZ-PH
Fox Electronics
|
Check for Price | Yes | Transferred | FOX ELECTRONICS | compliant | ||||||||||||||||||||||||||||||
|
FOX801AHLF-9.600MHZ-PH250
Fox Electronics
|
Check for Price | Yes | Transferred | 9.6 MHz | 9.6 MHz | 50 MHz | 5 V | 2 mA | Not Qualified | 70 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.38,300 | YES | FOX ELECTRONICS | compliant | |||||||||||||||||
|
FOX801AHLF-50.000MHZ-PH500
Fox Electronics
|
Check for Price | Yes | Transferred | 9.6 MHz | 50 MHz | 50 MHz | 5 V | 5 mA | Not Qualified | 70 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.38,300 | YES | FOX ELECTRONICS | compliant | |||||||||||||||||
|
FOX801AHLF-10.000000-QQH
Fox Electronics
|
Check for Price | Yes | Transferred | FOX ELECTRONICS | compliant |