Filter Your Search
1 - 7 of 7 results
|
TAS-A1NB1-FAH
Formerica Optoelectronics Inc
|
Check for Price | Yes | Contact Manufacturer | FORMERICA OPTOELECTRONICS INC | PACKAGE-20 | unknown | Formerica Optoelectronics Inc. | |||||||||||||||||||||||||
|
TSP-F2CH1-CAM
Formerica Optoelectronics Inc
|
Check for Price | Yes | Contact Manufacturer | 850 nm | TRANSCEIVER | 3.5 V | -40 °C | 85 °C | FORMERICA OPTOELECTRONICS INC | unknown | ||||||||||||||||||||||
|
TSP-F1CH1-CAM
Formerica Optoelectronics Inc
|
Check for Price | Yes | Contact Manufacturer | 850 nm | TRANSCEIVER | 3.5 V | 70 °C | FORMERICA OPTOELECTRONICS INC | compliant | |||||||||||||||||||||||
|
TSP-F2AA1-DAM
Formerica Optoelectronics Inc
|
Check for Price | Contact Manufacturer | 1.31 µm | TRANSCEIVER | 3.5 V | -40 °C | 85 °C | FORMERICA OPTOELECTRONICS INC | unknown | |||||||||||||||||||||||
|
TSP-F1AA1-DAM
Formerica Optoelectronics Inc
|
Check for Price | Yes | Contact Manufacturer | 1.31 µm | TRANSCEIVER | 3.5 V | 70 °C | FORMERICA OPTOELECTRONICS INC | compliant | |||||||||||||||||||||||
|
TSD-S2KH1-A1V
Formerica Optoelectronics Inc
|
Check for Price | Yes | Contact Manufacturer | 850 nm | 830 nm | 870 nm | -18 dBm | 3.3 V | VCSEL, LASER DIODE, PHOTODIODE | TRANSCEIVER | IT ALSO HAS RECEIVER WAVELENGTH 770 TO 8... more | DDMI, AMPLIFIER | GBE, OC-12, SONET | 4.25 Gbps | 4.25 Gbps | 50/125, 62.5/125, MMF | 251 µW | 3.5 V | 3.1 V | -40 °C | 85 °C | LC CONNECTOR | PANEL MOUNT | NO | 55.5 mm | 14 mm | FORMERICA OPTOELECTRONICS INC | unknown | ||||
|
TSD-S1KH1-A1V
Formerica Optoelectronics Inc
|
Check for Price | Yes | Contact Manufacturer | 850 nm | 830 nm | 870 nm | -18 dBm | 3.3 V | VCSEL, LASER DIODE, PHOTODIODE | TRANSCEIVER | IT ALSO HAS RECEIVER WAVELENGTH 770 TO 8... more | DDMI, AMPLIFIER | GBE, OC-12, SONET | 4.25 Gbps | 4.25 Gbps | 50/125, 62.5/125, MMF | 251 µW | 3.5 V | 3.1 V | 70 °C | LC CONNECTOR | PANEL MOUNT | NO | 55.5 mm | 14 mm | FORMERICA OPTOELECTRONICS INC | unknown |