Filter Your Search
1 - 2 of 2 results
|
FODM3082R1
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 60 mA | 70 mA | 3.75 kV | 10 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 800 V | 100 °C | -40 °C | 1 | 1006131 | FAIRCHILD SEMICONDUCTOR CORP | MINIFLAT-4 | unknown | 8541.40.80.00 | Trigger Device Outputs | 15.58 | Industrial: -40C to +100C | RoHS 2 (2011/65/EU) | UL | ||
|
FODM3082R1V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 60 mA | 70 mA | 3.75 kV | 10 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 800 V | 100 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | MINIFLAT-4 | unknown | 8541.40.80.00 | Trigger Device Outputs | 15.58 | Industrial: -40C to +100C | RoHS 2 (2011/65/EU) | UL |