Parametric results for: fodm3011 under Optocoupler

Filter Your Search

1 - 10 of 29 results

|
Manufacturer Part Number: fodm3011
Select parts from the table below to compare.
Compare
Compare
FODM3011R2_NF098
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 60 mA 70 mA 3.75 kV 10 mA UL RECOGNIZED SINGLE TRIAC OUTPUT OPTOCOUPLER 250 V e3 100 °C -40 °C 1 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP MINIFLAT-4 compliant 8541.40.80.00 Trigger Device Outputs
FODM3011_NF098
Fairchild Semiconductor Corporation
Check for Price Yes Yes Obsolete 60 mA 70 mA 3.75 kV 10 mA UL RECOGNIZED SINGLE TRIAC OUTPUT OPTOCOUPLER 250 V e3 100 °C -40 °C 1 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP MINIFLAT-4 compliant 8541.40.80.00 Trigger Device Outputs
FODM3011V
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 60 mA YES SURFACE MOUNT 70 mA 3 V 3.75 kV 10 mA UL RECOGNIZED, VDE APPROVED SINGLE 10 mA TRIAC OUTPUT OPTOCOUPLER 250 V 250 V 100 µA e3 100 °C -40 °C 1 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP MINIFLAT-4 compliant 8541.40.80.00 Trigger Device Outputs
FODM3011R2V
onsemi
Check for Price Active 60 mA YES SURFACE MOUNT 70 mA 3 V 3.75 kV IEC-60747-5-5, UL APPROVED SINGLE 10 mA TRIAC OUTPUT OPTOCOUPLER 250 V 100 µA 100 °C -40 °C 1 TR, 13 INCH ON SEMICONDUCTOR compliant 8541.40.80.00 Trigger Device Outputs
FODM3011V
onsemi
Check for Price Active 60 mA YES SURFACE MOUNT 70 mA 3 V 3.75 kV IEC-60747-5-5, UL APPROVED SINGLE 10 mA TRIAC OUTPUT OPTOCOUPLER 250 V 100 µA 100 °C -40 °C 1 TUBE ON SEMICONDUCTOR compliant 8541.40.80.00 Trigger Device Outputs onsemi
FODM3011
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 60 mA YES SURFACE MOUNT 70 mA 3 V 3.75 kV 10 mA UL RECOGNIZED SINGLE 10 mA TRIAC OUTPUT OPTOCOUPLER 250 V 250 V 100 µA e3 100 °C -40 °C 1 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP MINIFLAT-4 compliant 8541.40.80.00 Trigger Device Outputs
FODM3011R4
Rochester Electronics LLC
Check for Price Yes Contact Manufacturer TRIAC OUTPUT OPTOCOUPLER ROCHESTER ELECTRONICS LLC unknown 8541.40.80.00 Trigger Device Outputs
FODM3011V_NF098
Fairchild Semiconductor Corporation
Check for Price Transferred 60 mA 70 mA 3.75 kV 10 mA UL RECOGNIZED, VDE APPROVED SINGLE TRIAC OUTPUT OPTOCOUPLER 250 V 100 °C -40 °C 1 FAIRCHILD SEMICONDUCTOR CORP MINIFLAT-4 unknown 8541.40.80.00 Trigger Device Outputs
FODM3011R4V
Rochester Electronics LLC
Check for Price Yes Contact Manufacturer TRIAC OUTPUT OPTOCOUPLER ROCHESTER ELECTRONICS LLC unknown 8541.40.80.00 Trigger Device Outputs
FODM3011R3V
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 60 mA YES SURFACE MOUNT 70 mA 3 V 3.75 kV 10 mA UL RECOGNIZED, VDE APPROVED SINGLE 10 mA TRIAC OUTPUT OPTOCOUPLER 250 V 250 V 100 µA e3 100 °C -40 °C 1 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP MINIFLAT-4 compliant 8541.40.80.00 Trigger Device Outputs