Filter Your Search
1 - 10 of 12 results
|
FODM121AR2V
onsemi
|
$0.2416 | Yes | Active | 50 mA | 1.3 V | YES | SURFACE MOUNT | 80 mA | 3.75 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ONSEMI | 100AP | compliant | EAR99 | 8541.49.80.00 | Transistor Outputs | onsemi | ||||||
|
FODM121A
onsemi
|
$0.2621 | Yes | Active | 50 mA | 1.3 V | YES | SURFACE MOUNT | 80 mA | 3.75 kV | 100 % | UL APPROVED | 80 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ONSEMI | 100AP | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||||||
|
FODM121AR2
onsemi
|
$0.3433 | Yes | Active | 50 mA | 1.3 V | YES | SURFACE MOUNT | 80 mA | 3.75 kV | 100 % | UL RECOGNIZED | 80 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ONSEMI | 100AP | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||||||
|
FODM121AVR2
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 1.3 V | YES | SURFACE MOUNT | 80 mA | 100 % | 150 mW | 110 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||||
|
FODM121AR1
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 3.75 kV | 100 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | Transistor Outputs | MINI-FLAT PACKAGE-4 | ||||||||||||||||
|
FODM121AR1V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 3.75 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 110 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | Transistor Outputs | MINI-FLAT PACKAGE-4 | ||||||||||||||
|
FODM121AR2V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mA | 3.75 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 4LD,MFP,(MINI FLAT PACKAGE),OPTO,OVER-UNDER | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | MINI-FLAT PACKAGE-4 | MFP | 4 | |||||||||
|
FODM121A
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mA | 3.75 kV | 100 % | UL APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 4LD,MFP,(MINI FLAT PACKAGE),OPTO,OVER-UNDER | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | LEAD FREE, COMPACT, MINI-FLAT-4 | MFP | 4 | |||||||||
|
FODM121AVR2V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 1.3 V | YES | SURFACE MOUNT | 80 mA | 100 % | 150 mW | 110 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||||
|
FODM121AV
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mA | 3.75 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 4LD,MFP,(MINI FLAT PACKAGE),OPTO,OVER-UNDER | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | MINI-FLAT PACKAGE-4 | MFP | 4 |