Filter Your Search
1 - 10 of 86 results
|
FODM121AR2V
onsemi
|
$0.2413 | Yes | Active | 50 mA | 1.3 V | YES | SURFACE MOUNT | 80 mA | 3.75 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ONSEMI | MFP-4 | 100AP | compliant | EAR99 | 8541.49.80.00 | Transistor Outputs | onsemi | |||||
|
FODM121BR2
onsemi
|
$0.2583 | Yes | Active | 50 mA | 1.3 V | YES | SURFACE MOUNT | 80 mA | 3.75 kV | 50 % | UL RECOGNIZED | 80 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ONSEMI | MFP-4 | 100AP | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||
|
FODM121
onsemi
|
$0.2620 | Yes | Active | 50 mA | 1.3 V | YES | SURFACE MOUNT | 3.75 kV | UL APPROVED | 80 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 110 °C | -40 °C | 1 | TUBE | MATTE TIN | ONSEMI | MFP-4 | 100AP | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | MINI-FLAT-4 | ||||||
|
FODM121A
onsemi
|
$0.2640 | Yes | Active | 50 mA | 1.3 V | YES | SURFACE MOUNT | 80 mA | 3.75 kV | 100 % | UL APPROVED | 80 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ONSEMI | MFP-4 | 100AP | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||
|
FODM121CR2V
onsemi
|
$0.3075 | Yes | Active | 50 mA | 3.75 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ONSEMI | MFP-4 | 100AP | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||||||||
|
FODM121R2V
onsemi
|
$0.3335 | Yes | Active | 50 mA | 1.3 V | YES | SURFACE MOUNT | 3.75 kV | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 110 °C | -40 °C | 1 | TR | MATTE TIN | ONSEMI | MFP-4 | 100AP | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | MINI-FLAT PACKAGE-4 | ||||||
|
FODM121AR2
onsemi
|
$0.3433 | Yes | Active | 50 mA | 1.3 V | YES | SURFACE MOUNT | 80 mA | 3.75 kV | 100 % | UL RECOGNIZED | 80 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ONSEMI | MFP-4 | 100AP | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||
|
FODM121R2
onsemi
|
$0.3523 | Yes | Active | 50 mA | 1.3 V | YES | SURFACE MOUNT | 3.75 kV | UL APPROVED | 80 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 110 °C | -40 °C | 1 | TR | MATTE TIN | ONSEMI | MFP-4 | 100AP | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | MINI-FLAT PACKAGE-4 | ||||||
|
FODM121CR2
onsemi
|
$0.3769 | Yes | Active | 50 mA | 1.3 V | YES | SURFACE MOUNT | 80 mA | 3.75 kV | 100 % | UL RECOGNIZED | 80 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ONSEMI | MFP-4 | 100AP | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||
|
FODM121FV
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 3.75 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | Transistor Outputs | MINI-FLAT PACKAGE-4 |