Filter Your Search
1 - 2 of 2 results
|
FOD4116V
onsemi
|
$52.5495 | Yes | Active | 30 mA | NO | THROUGH HOLE MOUNT | 3 V | 5 kV | 650 µA | 3 A | UL APPROVED, VDE APPROVED | SINGLE | 1.3 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 10 µA | e3 | 100 °C | -55 °C | 1 | TUBE | MATTE TIN | ONSEMI | DIP-6 | 709AG | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | |||||||
|
FOD4116V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 30 mA | 70 mA | 5 kV | 650 µA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, COMPACT, MINIFLAT, DIP-6 | 6LD,MDIP,.300"WIDE,OPTO | compliant | 8541.40.80.00 | Trigger Device Outputs | DIP | 6 | EAR99 |