Filter Your Search
1 - 2 of 2 results
|
FOD0721R2
onsemi
|
Check for Price | Yes | Active | 6 V | 10 mA | 1 | YES | SURFACE MOUNT | 10 mA | 3.75 kV | 25 MBps | 0 ps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 90 mW | 4.5 V | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ONSEMI | SOP-8 | 751DZ | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||
|
FOD0721R2
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 10 mA | 10 mA | 3.75 kV | 25 MBps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, SOP-8 | 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR | compliant | 8541.40.80.00 | IC Outputs | SOIC | 8 | EAR99 |