Filter Your Search
1 - 2 of 2 results
|
FO7HSCBF1.544-T1
Abracon Corporation
|
Check for Price | Active | 1.544 MHz | 50 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION | 6 ns | NO | 2 mA | 6 ns | 15 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | GOLD OVER NICKEL | 7.5mm x 5.2mm x 1.5mm | unknown | Clock | |||||||
|
FO7HSCBF1.544-T1
Fox Electronics
|
Check for Price | Yes | Transferred | 1.544 MHz | 50 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION | 6 ns | NO | 2 mA | 6 ns | 15 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.2mm x 1.5mm | compliant | Clock | FOX ELECTRONICS | EAR99 | 8542.39.00.01 | Fox |