Filter Your Search
1 - 4 of 4 results
|
FO5HSCEE26.0-T1
Abracon Corporation
|
Check for Price | Yes | Active | 26 MHz | 20 % | 15 pF | 3.3 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 6 ns | NO | 2 mA | 6 ns | 15 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.12,98 | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.3mm | ABRACON LLC | compliant | Clock | ||||||
|
FO5HSCEE26.0
Fox Electronics
|
Check for Price | Yes | Transferred | 26 MHz | 20 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 6 ns | NO | 6 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | compliant | Clock | SMD, 4 PIN | |||||||||
|
FO5HSCEE26.0-T1
Fox Electronics
|
Check for Price | Yes | Transferred | 26 MHz | 20 % | 15 pF | 3.3 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 6 ns | NO | 2 mA | 6 ns | 15 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.12,98 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.3mm | FOX ELECTRONICS | compliant | Clock | SMD, 4 PIN | EAR99 | 8542.39.00.01 | Fox | ||
|
FO5HSCEE26.0-BULK
Fox Electronics
|
Check for Price | Yes | Transferred | HCMOS | e4 | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | compliant | Clock | EAR99 | 8542.39.00.01 |