Parametric results for: fo5hscdm600t1 under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fo5hscdm600t1
Select parts from the table below to compare.
Compare
Compare
FO5HSCDM60.0-T1
Abracon Corporation
Check for Price Yes Active 60 MHz 25 % 15 pF 3.3 V HCMOS STANDBY; ENABLE/DISABLE FUNCTION 6 ns NO 2 mA 6 ns 25 mA 3.63 V 2.97 V 60/40 % e4 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.12,98 YES GOLD OVER NICKEL 5.0mm x 3.2mm x 1.3mm ABRACON LLC compliant Clock
FO5HSCDM60.0-T1
Fox Electronics
Check for Price Yes Transferred 60 MHz 25 % 15 pF 3.3 V HCMOS STANDBY; ENABLE/DISABLE FUNCTION 6 ns NO 2 mA 6 ns 25 mA 3.63 V 2.97 V 60/40 % e4 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.12,98 YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.3mm FOX ELECTRONICS compliant Clock SMD, 4 PIN EAR99 8542.39.00.01