Filter Your Search
1 - 2 of 2 results
|
FO5HSAAE48.0-T1
Abracon Corporation
|
Check for Price | Active | 48 MHz | 100 % | 15 pF | 5 V | HCMOS | 10 ns | NO | 10 ns | 35 mA | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.12,98 | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.3mm | unknown | Clock | ||||||
|
FO5HSAAE48.0-T1
Fox Electronics
|
Check for Price | Yes | Transferred | HCMOS | e4 | Gold (Au) - with Nickel (Ni) barrier | compliant | Clock | FOX ELECTRONICS | EAR99 | 8542.39.00.01 |